Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.330 |
5+ | €17.110 |
10+ | €16.300 |
Price for:Each
Minimum: 1
Multiple: 1
€18.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 34-262 is a Closed Frame Tape with two colour graduations that are easy to read in all conditions. A high impact yellow ABS case with the handle folding for storage.
- Conforms to class-II accuracy
Applications
Test & Measurement, Industrial
Technical Specifications
Tape Measure Type
Manual
Blade Width
12.7mm
Product Range
-
Measuring Range Max
30m
Case Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.509