Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.900 |
5+ | €14.840 |
10+ | €14.130 |
Price for:Each
Minimum: 1
Multiple: 1
€15.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No46-222
Order Code1353409
Technical Datasheet
Square TypeCombination
Blade Length305mm
Product Range-
Product Overview
46-222 is a handyman combination square. The 12inch combination square is durable and accurate. Its blade is made of hard chrome, which is coated to resist rust for long life. With built-in scriber for surface marking, easy-to-read vial, and die-cast metal handle, this tool allows for efficient measuring and marking.
- Black die-cast metal handle for durability
- Embossed hard-chrome blade is coated to resist rust
- Built-in scriber for surface marking, easy-to-read vial
- 304.8mm blade length
Technical Specifications
Square Type
Combination
Product Range
-
Blade Length
305mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90178090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.286