Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.530 |
5+ | €17.660 |
10+ | €16.660 |
Price for:Each
Minimum: 1
Multiple: 1
€20.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No51-488
Order Code1353725
Technical Datasheet
Head Weight - Metric450g
Head Weight - Imperial16oz
Weight450g
Handle TypeTubular Steel
Product Range-
Product Overview
The 51-488 is a Claw Hammer with tubular steel handle. The blue painted heads are secured by an interference fit onto a chrome-plated tubular steel shaft. The blue colour co-ordinated flock filled vinyl grips are impervious to heat, oil and most solvents.
Applications
Maintenance & Repair
Technical Specifications
Head Weight - Metric
450g
Weight
450g
Product Range
-
Head Weight - Imperial
16oz
Handle Type
Tubular Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77