Print Page
Image is for illustrative purposes only. Please refer to product description.
510 In Stock
175 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.940 |
5+ | €7.940 |
10+ | €7.150 |
Price for:Each
Minimum: 1
Multiple: 1
€8.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANNOL
Manufacturer Part No272018
Order Code1307193
Technical Datasheet
Accessory TypeTip Cleaner
For Use WithStannol Soldering Iron
Product Range-
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Tippy from Stannol is a soldering tip cleaner used with soldering iron tips. Contaminated and oxidized soldering tips get back their solder ability using this cleaner.
- Cleans and tins soiled and oxidised soldering tips quickly and easily in one work operation
- Consists of high quality solder powder with activated additives
- Soldering tip temperature should be at least 220°C and maximum 450°C
- Cleaning and tinning improves the closer the soldering tip temperature is to 450°C
Technical Specifications
Accessory Type
Tip Cleaner
Product Range
-
SVHC
No SVHC (23-Jan-2024)
For Use With
Stannol Soldering Iron
Plug Type
-
Technical Docs (2)
Alternatives for 272018
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015