Print Page
Image is for illustrative purposes only. Please refer to product description.
238 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.620 |
5+ | €52.260 |
10+ | €48.850 |
Price for:Each
Minimum: 1
Multiple: 1
€57.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Flowtin TSC solder is designed to eliminate the use of lead containing solders in electric and electronics manufacturing.
- Eutectic Solder (melting point at 217°C)
- Good wetting behaviour
- Fine grain and smooth surface better than Ecoloy TSC (S-Sn95.5, Ag3.8, Cu0.7)
- Reduced dissolution of substrate metal compared with Ecoloy TSC (S-Sn95.5, Ag3.8, Cu0.7)
- Easy disposal – no lead containing waste
Applications
Maintenance & Repair, Consumer Electronics
Technical Specifications
Solder Alloy
95.6, 3.8, 0.7 Sn, Ag, Cu
Density
7.5g/mm³
Weight - Imperial
7.055oz
SVHC
No SVHC (23-Jan-2024)
Melting Temperature
217°C
Weight - Metric
200g
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2