Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €94.990 |
5+ | €84.670 |
10+ | €82.980 |
Price for:Each
Minimum: 1
Multiple: 1
€94.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANNOL
Manufacturer Part NoHS10 2510 1,0MM 1KG
Order Code817521
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric1mm
External Diameter - Imperial0.039"
Melting Temperature183°C
Weight - Metric1kg
Weight - Imperial2.205lb
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The HS10 2510 1,0MM 1KG is a 1mm 60/40 grade 362 flux-cored Solid Solder Wire, made of Sn and Pb alloy. The HS10 electronic solder wire is a proven and reliable product of Stannol research, which was developed to meet high quality requirements in industrial electronic production as well as for quick rework. It is very efficient by its high activity, which results in quick spread of solder and electrical safe residues.
- Halide-free
- Solid and dry residues, pin testable
- Fast soldering, high spread speed
- High reliability
Applications
Maintenance & Repair, Audio, Communications & Networking
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.039"
Weight - Metric
1kg
Product Range
-
Flux Type
Rosin
External Diameter - Metric
1mm
Melting Temperature
183°C
Weight - Imperial
2.205lb
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.03