Print Page
DG50X07T2
IGBT, 100 A, 1.45 V, 714 W, 650 V, TO-247, 3 Pins
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARPOWER
Manufacturer Part NoDG50X07T2
Order Code3790235
Product RangeDOSEMI Trench
Technical Datasheet
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.210 |
10+ | €3.680 |
100+ | €2.950 |
500+ | €2.500 |
1000+ | €2.320 |
Price for:Each
Minimum: 1
Multiple: 1
€4.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoDG50X07T2
Order Code3790235
Product RangeDOSEMI Trench
Technical Datasheet
Continuous Collector Current100A
Collector Emitter Saturation Voltage1.45V
Power Dissipation714W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeDOSEMI Trench
MSL-
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
100A
Power Dissipation
714W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
DOSEMI Trench
SVHC
To Be Advised
Collector Emitter Saturation Voltage
1.45V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01