Print Page
GD400SGY120C2S
IGBT Module, Single, 630 A, 1.65 V, 2.083 kW, 150 °C, Module
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €83.950 |
| 5+ | €77.900 |
| 10+ | €70.780 |
| 50+ | €68.210 |
Price for:Each
Minimum: 1
Multiple: 1
€83.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD400SGY120C2S
Order Code3912075
Technical Datasheet
IGBT ConfigurationSingle
Continuous Collector Current630A
DC Collector Current630A
Collector Emitter Saturation Voltage Vce(on)1.65V
Collector Emitter Saturation Voltage1.65V
Power Dissipation2.083kW
Power Dissipation Pd2.083kW
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Single
DC Collector Current
630A
Collector Emitter Saturation Voltage
1.65V
Power Dissipation Pd
2.083kW
Junction Temperature Tj Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Continuous Collector Current
630A
Collector Emitter Saturation Voltage Vce(on)
1.65V
Power Dissipation
2.083kW
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
Trench
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3