Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.500 |
Price for:Each
Minimum: 1
Multiple: 1
€14.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARRETT
Manufacturer Part NoA1
Order Code4180186
Technical Datasheet
Drill Bit Size Metric8.75mm
Drill Bit Size Imperial0.34"
Effective Length79mm
Overall Length-
Product Range-
SVHCTo Be Advised
Product Overview
- Hole saw arbor supplied with 6.35mm pilot drill
- Shank size is 8.75mm, screw thread is 1/2"-20
- Fits hole saws from 14-30mm diameter
- Arbor suitable for use with SH, DH, CT and D hole saws
- Fits chuck size of 9.5mm
Technical Specifications
Drill Bit Size Metric
8.75mm
Effective Length
79mm
Product Range
-
Drill Bit Size Imperial
0.34"
Overall Length
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84661020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1