Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.160 |
Price for:Each
Minimum: 1
Multiple: 1
€25.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARRETT
Manufacturer Part NoCSC20
Order Code4180189
Technical Datasheet
Blade Diameter20mm
Blade MaterialBi-Metal
Cutting Depth Max13mm
Product Range-
SVHCTo Be Advised
Product Overview
BF1320 is a bi-metal cordless smooth cut hole saw. It is a complete hole saw assembly including arbor and pilot drill, specifically for cordless power tools. Heat resistant high speed steel edge, with alloy backing and constant pitch of 8 TPI for stainless and mild steel, sheet steel, plasterboard, wood and thin non-metallics.
- 20mm saw diameter
- Ideal for cutting stainless steel, mild steel sheeting plus plasterboards, wood and thin plastics
- Safety stop at the base of the hole saw prevents drilling beyond the maximum cutting depth
- Complete assembly, arbor and pilot drill included
- Constant pitch teeth provide exceptionally smooth cut 8 teeth per 25mm/inch
- Recommended cutting depth is 2mm
- Saw design enables longer battery life of tool between changes
Technical Specifications
Blade Diameter
20mm
Cutting Depth Max
13mm
SVHC
To Be Advised
Blade Material
Bi-Metal
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02