Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARRETT
Manufacturer Part NoV436.1MXRL-25
Order Code4099459
Product Range436.1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €211.410 |
Price for:Each
Minimum: 1
Multiple: 1
€211.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARRETT
Manufacturer Part NoV436.1MXRL-25
Order Code4099459
Product Range436.1 Series
Technical Datasheet
Measuring Range Max1"
Graduations0.01mm
Accuracy-
No. of Anvils-
Product Range436.1 Series
Technical Specifications
Measuring Range Max
1"
Accuracy
-
Product Range
436.1 Series
Graduations
0.01mm
No. of Anvils
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268