Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No10G8A2CS-USB-C-HUB
Order Code4147521
Product RangeStartech 10Gb/s Desktop USB Hubs
Also Known AsGTIN UPC EAN: 0065030899017
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €196.850 |
Price for:Each
Minimum: 1
Multiple: 1
€196.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No10G8A2CS-USB-C-HUB
Order Code4147521
Product RangeStartech 10Gb/s Desktop USB Hubs
Also Known AsGTIN UPC EAN: 0065030899017
Technical Datasheet
No. of Ports10Ports
Hub StyleSelf Powered
Product RangeStartech 10Gb/s Desktop USB Hubs
SVHCTo Be Advised
Product Overview
The 10G8A2CS-USB-C-HUB is a powerful desktop USB hub that provides ten USB ports for connecting a wide range of peripherals to a PC or laptop computer. The USB 3.2 Gen 2 interface enables high speed data transfers and is backward compatible with all previous USB versions. The hub is supplied with a 65W power adaptor ensuring each port supplies power as well as two dedicated charging ports.
- The hub provides ten USB ports: 8x USB-A and 2x USB-C
- Each port supplies 4.5W power, with two dedicated charging/data ports with 12W output (1x USB-C, 1x USB-A)
- Charging ports can supply power with or without host computer, supporting both CDP (Charging Downstream Port) and DCP (Dedicated Charging Port)
- High speed USB 3.2 Gen 2 interface with 10Gb/s bandwidth
- Built-in overcurrent protection (OCP) prevents devices from drawing too much power
- 1m USB-IF certified USB-C host cable included
- OS independent, no software or drivers required
- Powered with included 65W power adaptor
- Dimensions (HxWxD): 30x115x80mm
- 2 Year manufacturer warranty
Contents
Hub, USB-C lead and power adaptor
Technical Specifications
No. of Ports
10Ports
Product Range
Startech 10Gb/s Desktop USB Hubs
Hub Style
Self Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.287