Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No125TF-PRIVACY-SCREEN
Order Code4540571
Also Known AsGTIN UPC EAN: 0065030910323
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.210 |
Price for:Each
Minimum: 1
Multiple: 1
€46.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No125TF-PRIVACY-SCREEN
Order Code4540571
Also Known AsGTIN UPC EAN: 0065030910323
Technical Datasheet
Filter TypePrivacy Filter
Filter MaterialPlastic
Length156mm
Width277mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Simple and effective privacy screen that protects your 12.5" laptop display from prying eyes. Utilising microlouver technology, the filter blacks out the display when viewed from outside a 60° viewing angle (±30° from the centre). The unique flip-up design allows you to easily share content and use the touchscreen without uninstalling the filter. Simple installation using the included adhesive strips, slide-mount tabs or flip-up tabs. This filter is suitable for displays with raised bezels.
- Provides a clear 60° viewing angle (±30°) for a widescreen (16:9) laptop display
- Unique flip-up design allows seamless access to the touchscreen without removing the filter
- Blocks up to 51% of blue light to reduce eye strain during long term use
- Light transmittance of 60% for better screen readability
- Simple application with included adhesive strips, slide mounting tabs or flip-up tabs
- Suitable for use with displays that have raised bezels
- 2 Year manufacturer warranty
Contents
Privacy filter, flip up tabs, adhesive strips, lifting tab, mounting tabs, sleeve, cloth and user guide
Technical Specifications
Filter Type
Privacy Filter
Length
156mm
Product Range
-
Filter Material
Plastic
Width
277mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19