Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No129UE-USBC-KVM-DOCK
Order Code4540586
Also Known AsGTIN UPC EAN: 0065030898492
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €407.110 |
Price for:Each
Minimum: 1
Multiple: 1
€407.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No129UE-USBC-KVM-DOCK
Order Code4540586
Also Known AsGTIN UPC EAN: 0065030898492
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Designed to complement remote work applications, the 129UE-USBC-KVM-DOCK from Startech lets create a high performance workstation for both business and personal computers. Dock and control two laptops from a single keyboard and mouse, with seamless switching between the two. The dock supports dual 4K displays and is DisplayLink certified for plug & play compatibility, whilst also providing multiple connectivity options such as USB hub, Ethernet LAN and dedicated audio ports.
- Supports two DisplayPort monitors with resolutions up to 4K UHD (4096x2160) @60Hz
- Dedicated push button and hotkey support for intuitive PC selection
- Provides 3x USB 3.2 Gen 2 10Gb/s ports (2x USB-A, 1x USB-C) and 2x USB 2.0 HID ports
- Additional connectivity with Gigabit LAN, 3.5mm stereo audio and 3.5mm microphone
- Dock charges both laptops over USB-C with Power Delivery 3.0
- Supplied with 180W power adaptor that provides 90W power to active laptop and 45W to standby laptop
- Compatible with Thunderbolt 3/4
- DisplayLink certified for guaranteed compatibility with displays and hardware
- Works with mixed OS; supports Windows 10/11, macOS 10.15/11/12/13/14, Ubuntu 18.04/20.04/22.04 and ChromeOS
- Dual K-Slots (nano/standard) for securing dock with a cable lock
- Dimensions (HxWxD): 40x224x90mm
- 3 Year manufacturer warranty
Notes
Note: Laptops must support Power Delivery to enable charging over USB-C.
Technical Specifications
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.83