Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No156G-PRIVACY-SCREEN
Order Code4415524
Also Known AsGTIN UPC EAN: 0065030901987
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.110 |
Price for:Each
Minimum: 1
Multiple: 1
€51.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No156G-PRIVACY-SCREEN
Order Code4415524
Also Known AsGTIN UPC EAN: 0065030901987
Technical Datasheet
Filter TypePrivacy Filter
Filter MaterialPlastic
Length194mm
Width345mm
Product Range-
SVHCTo Be Advised
Product Overview
Simple and effective privacy screen that protects your 15.6" laptop display from prying eyes. Utilising microlouver technology the filter blacks out the display when viewed from outside a 60° viewing angle (±30° from the centre). The glossy gold finish helps to protect sensitive data by providing a quick transition to a mirror-like effect. The filter features a unique reversible design and comes with adhesive strips and mounting tabs for fast installation & easy removal when required.
- Provides a clear 60° viewing angle (±30°) for a widescreen (16:9) laptop display
- Reversible filter design: the glossy gold side transitions to a secure, mirror-like effect and also provides increased clarity
- Matt side provides additional protection with a scratch and fingerprint-resistant coating
- Blocks up to 51% of blue light to reduce eye strain during long term use
- Simple installation with transparent and residue-free adhesive strips
- Includes mounting tabs for displays with raised bezels
- 2 Year manufacturer warranty
Contents
Privacy filter, adhesive strips, mounting tabs and user guide
Technical Specifications
Filter Type
Privacy Filter
Length
194mm
Product Range
-
Filter Material
Plastic
Width
345mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90022000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24