Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No1B-USB-C-SDE-ADAPTER
Order Code4632360
Also Known AsGTIN UPC EAN: 0065030905473
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.590 |
Price for:Each
Minimum: 1
Multiple: 1
€54.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No1B-USB-C-SDE-ADAPTER
Order Code4632360
Also Known AsGTIN UPC EAN: 0065030905473
Technical Datasheet
Accessory TypeSD Express Card Reader
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The Startech 1B-USB-C-SDE-ADAPTER is a simple and portable card reader that provides high speed data access for an SD Express memory card from a USB-C enabled PC, laptop or smart device. Universal compatibility means the card reader is compatible with ay operating system, including Windows, macOS, Chrome OS and Linux.
- Supports SD Express (PCI-Ex 3.1 x1) cards
- Compatible with high capacity and extended capacity SD cards (SDHC/SDXC)
- High speed USB-C 10Gb/s host connection
- Supports the mechanical write protection switch to ensure data protection
- Durable and lightweight aluminium housing
- Plug & play design, no drivers or software required
- 220mm Attached USB-C cable
- 2 Year manufacturer warranty
Technical Specifications
Accessory Type
SD Express Card Reader
SVHC
No SVHC (07-Nov-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06