Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No1M25-U3-M2-ADAPTER
Order Code4415580
Also Known AsGTIN UPC EAN: 0065030900744
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €55.750 |
Price for:Each
Minimum: 1
Multiple: 1
€55.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No1M25-U3-M2-ADAPTER
Order Code4415580
Also Known AsGTIN UPC EAN: 0065030900744
Technical Datasheet
Accessory TypeM.2 to U.3 Adapter
Drive InterfacePCIe, NVMe
Product Range-
SVHCTo Be Advised
Product Overview
Versatile converter that lets you change the form factor of a 2242, 2260 or 2280 M.2 NVMe SSD to install in a U.3 drive bay or backplane. Simple design with no onboard chipset ensures no loss of performance adapting to 2.5" form factor. Easy to install - the adaptor is compatible with all operating systems and requires no software or drivers.
- Convert a a 2242, 2260 or 2280 M.2 NVMe SSD for a U.3 drive bay
- Compatible with U.3 (SFF-TA-1001) host interface
- No onboard chipset design preserves PCI-Express Gen 4 read/write speeds
- 2.5" Form factor with open frame design for optimal airflow
- No drivers or software required, works with all operating systems including Windows, MacOS and Linux
- 2 Year manufacturer warranty
Contents
Adaptor and user guide
Notes
Note: Not compatible with SATA/SAS/U.2 host controllers or SATA M.2 SSDs
Technical Specifications
Accessory Type
M.2 to U.3 Adapter
Product Range
-
Drive Interface
PCIe, NVMe
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1