Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No25SAT35HDD
Order Code4291994
Also Known AsGTIN UPC EAN: 0065030854856
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.490 |
Price for:Each
Minimum: 1
Multiple: 1
€33.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No25SAT35HDD
Order Code4291994
Also Known AsGTIN UPC EAN: 0065030854856
Technical Datasheet
Drive TypeSATA HDD, SATA SSD
Accessory TypeHard Drive Adapter Enclosure
Drive Size2.5"
Drive InterfaceSATA
InterfacesSATA
Product Range-
SVHCTo Be Advised
Product Overview
The Startech 25SAT35HDD is a convenient 2.5" to 3.5" hard drive adaptor that allows you to seamlessly substitute a 3.5" hard drive for a more modern 2.5" HDD or SSD drive. Built with the same dimensions as a standard 3.5" hard drive, the enclosure supports almost any 2.5" drive up to 12.5mm in height.
- Provides a a simple and effective solution for repurposing unused laptop drives
- Compatible with high capacity SATAI/II/III drives (tested up to 1TB)
- Supports 2.5" SATA drives up to 12.5mm height
- Simple toolless design for quick & easy setup and drive swapping
- Durable aluminium and plastic construction
- 2 Year manufacturer warranty
Contents
Enclosure, screws and user guide
Technical Specifications
Drive Type
SATA HDD, SATA SSD
Drive Size
2.5"
Interfaces
SATA
SVHC
To Be Advised
Accessory Type
Hard Drive Adapter Enclosure
Drive Interface
SATA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26