Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No2P6G-PCIE-SATA-CARD
Order Code4339106
Also Known AsGTIN UPC EAN: 0065030895545
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €48.760 |
Price for:Each
Minimum: 1
Multiple: 1
€48.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No2P6G-PCIE-SATA-CARD
Order Code4339106
Also Known AsGTIN UPC EAN: 0065030895545
Technical Datasheet
Computer InterfacePCI Express
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech 2P6G-PCIE-SATA-CARD is a two port SATA 6Gb/s controller card that allows you to add two SATA HDD or SSD drives to your computer system through a PCI-Ex slot. Built around the ASM1061 controller, the card supports a combined total throughput of up to 4Gb/s. Designed for plug & play installation, the card supports all popular operating systems and can be installed into a full size or SFF chassis with the included low profile bracket.
- Add two SATA 6Gb/s ports to your desktop or server via a PCI-Express x1 slot
- Connect two HDD or SSD drives
- Single chip architecture built around the ASM1061 controller with combined bandwidth up to 4Gb/s
- Supports Port Multipler and NCQ (Native Command Queue) functions
- Supports software RAID
- Supports PCI-Express 2.0, SATA 3.2 & AHCI 1.4
- Supports Windows 7/8/10/11, Server 2012-2022, macOS 10.6.8-15, Linux 2.6.32+ (LTS only)
- Supplied with standard and low-profile brackets for versatile installation options
- Lifetime limited manufacturer warranty
Contents
PCI-Ex SATA card, low profile bracket and user guide
Technical Specifications
Computer Interface
PCI Express
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11