Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No3M4-DESK-LOCKING-KIT
Order Code4632348
Also Known AsGTIN UPC EAN: 0065030906180
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €68.130 |
Price for:Each
Minimum: 1
Multiple: 1
€68.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No3M4-DESK-LOCKING-KIT
Order Code4632348
Also Known AsGTIN UPC EAN: 0065030906180
Technical Datasheet
ErgonomicNo
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The Startech 3M4-DESK-LOCKING-KIT is a comprehensive security solution for a computer and up to three peripherals at a workstation. The kit includes three semi-permanent lock heads for peripherals and one removable lock head. User-resettable four digit combination locks with 10,000 possible cominations and a generous 3m cut-resistant carbon steel cable to ensure device security without rearranging your desk setup.
- Locking kit is not brand-specific and is compatible with any device that uses a K-Slot compatible locking slot
- The kit provides three lock heads tailored to devices that don't require regular detachment
- The combination lock can beremoved easily, making it ideal for devices that are removed regularly such as laptops and external drives
- Set a personalized 4 digit combination code with 10,000 possible combinations for both the tether point and the removable locking head
- 360° Rotating lock head reduces strain on the security slot
- Extra long 3m cable avoids having to reorganise workstations to accomodate security point
- Zinc-alloy lock heads and cut-resistant, braided steel cable ensure long lasting protection for devices
- Multiple spacers are provided to ensure a better device fit
- Includes hook and loop strap for storage
- 2 Year manufacturer warranty
Technical Specifications
Ergonomic
No
SVHC
No SVHC (07-Nov-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37