Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoAF221CE-POE-INJECTOR
Order Code4632366
Also Known AsGTIN UPC EAN: 0065030911313
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €167.560 |
Price for:Each
Minimum: 1
Multiple: 1
€167.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoAF221CE-POE-INJECTOR
Order Code4632366
Also Known AsGTIN UPC EAN: 0065030911313
Technical Datasheet
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The AF221CE-POE-INJECTOR is an unmanaged Gigabit PoE injector hub that can provide up to 30W power and 1Gb/s data to two powered devices up to 100m away. The versatile design allows you to connect a remote PoE device to a network in a location where there is no available power source, but an Ethernet connection is present. Ideal for use with access points, IP cameras, IP phones, IPTV and access control systems.
- Supports IEE 802.3af/at PSE standards and delivers up to 30W output (52V, 0.58A)
- Delivers data and power to up to twoo Powered Devices at up to 100m range
- Auto-negotiation between 10/100/1000Mb/s connections
- Supports Wake-on-LAN, PXE Boot and 9K Jumbo Frames
- Streamlined design with all ports on one side for easy cable management
- Durable metal housing with integrated bracket for wall mounting
- Reduced EMI with Level 4 ESD protection: ±8kV Contact, ±15kV Air
- Built-in LAN transformer to enhance device safety
- Plug & play, no drivers or software required
- Dimensions (HxWxD): 25x102x46mm
- 2 Year manufacturer warranty
Contents
PoE injector, AC adaptor (UK, EU) and user guide
Technical Specifications
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1