Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoARMTBLTDT
Order Code3957309
Also Known AsGTIN UPC EAN: 0065030870276
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.550 |
Price for:Each
Minimum: 1
Multiple: 1
€52.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoARMTBLTDT
Order Code3957309
Also Known AsGTIN UPC EAN: 0065030870276
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Integrate your tablet seamlessly into your home or workspace, with this adjustable tablet stand. Simply move the tablet arm up or down and rotate the tablet to adjust your viewing position instantly. The universal tablet stand rests securely on your work surface or desk, or you can mount it to a wall, or on the underneath surface of a cabinet or cupboard.
- Universal tablet stand supports a wide range of tablets and phones from 4.7" to 12.9"
- Tablet arm pivots and rotates for portrait or landscape viewing
- Includes optional base for wall or surface mounting
- Large square base for stability
- Supports weight capacity of 2.2 lb. (1 kg)
Contents
Tablet stand and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.58