Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoARMWALL
Order Code4291764
Also Known AsGTIN UPC EAN: 0065030870290
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.200 |
Price for:Each
Minimum: 1
Multiple: 1
€39.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoARMWALL
Order Code4291764
Also Known AsGTIN UPC EAN: 0065030870290
Technical Datasheet
Maximum Screen SizeUp to 34"
Bracket TypeFlat to Wall Mount
Load Max15kg
VESA Standard50x50, 75x75, 100x100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech ARMWALL allows you to wall-mount your computer monitor or flat-screen TV, freeing up space on your desk or table. This wall mount supports displays up to 34" and up to 15kg in weight. It swivels and tilts, so you can easily adjust the angle of your screen and provide complete viewing flexibility. The aluminum monitor mount also features slide-in wallplate construction for easy installation. To help keep your working area free of clutter, the monitor arm also provides a cable clip to keep your cables neatly out of sight.
- Slim profile wall mount for flat panel displays
- The mount swivels ±45° and tilts ±45°, allowing you to adjust the display easily
- Compatible with VESA 50x50, 75x75 & 100x100 patterns
- Integrated cable management to keep cables tidy and organised
- Simple installation with slide-in wall plate design
- 5 Year manufacturer warranty
Technical Specifications
Maximum Screen Size
Up to 34"
Load Max
15kg
Product Range
-
Bracket Type
Flat to Wall Mount
VESA Standard
50x50, 75x75, 100x100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272