Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoC2-DD46-UA2-CBL-KVM
Order Code4415614
Also Known AsGTIN UPC EAN: 0065030899215
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €277.590 |
Price for:Each
Minimum: 1
Multiple: 1
€277.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoC2-DD46-UA2-CBL-KVM
Order Code4415614
Also Known AsGTIN UPC EAN: 0065030899215
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input Connection2x DisplayPort, 2x USB 2.0 Type-A, 2x 3.5mm Audio Female
Output Connection4x DisplayPort, 2x USB 2.0 Type-A, 4x 3.5mm Audio Female
Product Range-
SVHCTo Be Advised
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
4x DisplayPort, 2x USB 2.0 Type-A, 4x 3.5mm Audio Female
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
2x DisplayPort, 2x USB 2.0 Type-A, 2x 3.5mm Audio Female
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.89