Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDP2DP14UCPB
Order Code4068251
Also Known AsGTIN UPC EAN: 0065030883641
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €59.170 |
Price for:Each
Minimum: 1
Multiple: 1
€59.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDP2DP14UCPB
Order Code4068251
Also Known AsGTIN UPC EAN: 0065030883641
Technical Datasheet
Convert FromUSB-C
Convert ToDisplayPort, USB-C
Product Range-
SVHCTo Be Advised
Product Overview
Compact and easily portable adaptor that outputs a high definition DisplayPort video from a USB-C port, ideal for use with MacBooks and Microsoft Surface devices. Supports video resolutions up to 8K with HDR and features Power Delivery to charge the host device at the same time.
- Active DisplayPort 1.4 adaptor
- Supports resolutions up to 8K (30Hz), backwards compatible with 4K and Full HD devices
- Features HBR3 functionality with up to 32.4Gb/s bandwidth
- 7.1 Channel sound audio specification
- Simultaneously charge the host device with 60W Power Delivery
- Compatible with Thunderbolt 3 ports
- Supports Windows 8/10 and macOS 10.12-10.15
- 3 Year manufacturer warranty
Contents
Adaptor only
Notes
Note: Connected USB-C devices must support DP Alt Mode to work with this adaptor. Source & destination must support DisplayPort 1.4 to achieve 8K resolution.
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
DisplayPort, USB-C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027