Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDP2HD
Order Code3361400
Also Known AsGTIN UPC EAN: 0065030862615
Technical Datasheet
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €34.970 | 
Price for:Each
Minimum: 1
Multiple: 1
€34.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDP2HD
Order Code3361400
Also Known AsGTIN UPC EAN: 0065030862615
Technical Datasheet
Convert FromUSB Type-C
Convert ToHDMI
Product Range-
SVHCTo Be Advised
Product Overview
Simple and effective adaptor that lets you output high definition HDMI audio and video from a USB Type-C device such as a MacBook or Chromebook. The compact and easily portable design makes it an ideal travelling accessory or for use in BYOD office applications.
- Stunning picture quality with support for resolutions up to Ultra-HD (3840x2160 @30Hz)
- Run demanding applications on a 4K display or add a secondary display to your notebook
- High definition audio with support for 7.1 surround sound
- Hassle-free reversible USB Type-C connector
- Compatible with Thunderbolt™ 3 ports
- USB Powered, no power supply required
- Dimensions (HxWxD): 9x23x147mm
- 2 Year manufacturer warranty
Contents
Adaptor only
Technical Specifications
Convert From
USB Type-C
Product Range
-
Convert To
HDMI
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03