Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDP2HD3MBNL
Order Code3409871
Also Known AsGTIN UPC EAN: 0065030875479
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €37.920 |
Price for:Each
Minimum: 1
Multiple: 1
€37.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDP2HD3MBNL
Order Code3409871
Also Known AsGTIN UPC EAN: 0065030875479
Technical Datasheet
Connector Type AUSB Type C Plug
Connector Type BHDMI Plug
Cable Length - Imperial9.84ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
This USB-C to HDMI adaptor cable offers a convenient solution for directly conecting your DisplayPort over USB-C Type-C device to your HDMI monitor, TV or projector. Also compatible with Thunderbolt 3 ports, offering a connection distance of up to 3m.
- Supports resolutions up to 4K (3840x2160 @60Hz) and compatible with 720p and Full HD displays
- Ideal for home or business applications making your USB-C device compatible with your HDMI display
- Reduce clutter with the all-in-one solution with a combines cable and adaptor
- Hassle-free connection with the reversible USB-C connector
- 2 Year manufacturer warranty
Contents
USB-C to HDMI cable
Notes
Note: Your USB-C port must support DisplayPort over USB-C (DP Alt mode) in order to work with this adaptor
Technical Specifications
Connector Type A
USB Type C Plug
Cable Length - Imperial
9.84ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09