Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDP2HDUACP2
Order Code4068309
Also Known AsGTIN UPC EAN: 0065030892520
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €45.840 |
Price for:Each
Minimum: 1
Multiple: 1
€45.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDP2HDUACP2
Order Code4068309
Also Known AsGTIN UPC EAN: 0065030892520
Technical Datasheet
Convert FromUSB-C
Convert ToHDMI
Product Range-
SVHCTo Be Advised
Product Overview
Compact multiport adaptor that will easily add an HDMI output to a USB-C enabled laptop or tablet. The adaptor also provides two USB ports for convenient device connection or Power Delivery support.
- HDMI port supports resolutions up to 3840x2160 (30Hz) or 4096x2160 (24Hz)
- Provides two USB ports, 1x USB-A and 1x USB-C
- USB 3.1 Gen 1 transfer speeds up to 5Gb/s
- Fast Charge port with BC 1.2 charging specification
- Power your laptop and peripherals with up to 100W Power Delivery 3.0
- Extra long 340mm cable length for extended reach and reduced cable strain
- 3 Year manufacturer warranty
Contents
Adaptor and user guide
Notes
Note: Host device must support DP Alt Mode.
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
HDMI
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1