Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDP2HDVGA
Order Code4415562
Also Known AsGTIN UPC EAN: 0065030880695
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €62.830 |
Price for:Each
Minimum: 1
Multiple: 1
€62.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDP2HDVGA
Order Code4415562
Also Known AsGTIN UPC EAN: 0065030880695
Technical Datasheet
Convert FromUSB Type C
Convert ToHDMI, VGA
Product Range-
SVHCTo Be Advised
Product Overview
Compact and portable USB-C display adaptor, easily onnect your laptop to an external HDMI or VGA display. The adaptor features a convenient 2-in-1 design and functions as a splitter if both ouputs are connected, showing an identical signal on two separate displays.
- Convenient 2-in-1 USB-C display adaptor
- Supports display resolutions up to 3840x2160 @ 30Hz (HDMI) and 1920x1200 @ 60Hz (VGA)
- Maximum HDMI cable length 15m (maximum VGA cable length depends on cable quality)
- Also works as a splitter, outputting an identical signal to both outputs
- Durable aluminium enclosure with 150mm USB-C cable
- 3 Years manufacturer warranty
Contents
Adaptor only
Notes
Note: USB-C port must support DP Alt Mode. If both video outputs are connected, they will both display the same image at 1920x1200 resolution.
Technical Specifications
Convert From
USB Type C
Product Range
-
Convert To
HDMI, VGA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06