Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCFASTRWU3
Order Code4291990
Also Known AsGTIN UPC EAN: 0065030867382
Technical Datasheet
25 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.320 |
Price for:Each
Minimum: 1
Multiple: 1
€40.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCFASTRWU3
Order Code4291990
Also Known AsGTIN UPC EAN: 0065030867382
Technical Datasheet
Accessory TypeUSB 3.0 Card Reader/Writer
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech CFASTRWU3 is the perfect solution for downloading, viewing and backing up photos and videos from your CFast™ memory cards. Designed to take full advantage of a USB 3.0 connection, you can quickly download high resolution images and videos from your DSLR camera to your laptop or PC.
- Provides fast, easy access to CFast storage
- Plug & play functionality for CFast 1.0 and 2.0 cards
- High speed USB 3.2 Gen 1 interface with speeds up to 5Gb/s
- Compact & portable design with stylish aluminium housing
- OS independent design supports Windows, macOS and Linux
- Plug & Play, no drivers or software required
- 2 Year manufacturer warranty
Contents
Card reader and user guide
Technical Specifications
Accessory Type
USB 3.0 Card Reader/Writer
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03725