Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €95.850 |
Price for:Each
Minimum: 1
Multiple: 1
€95.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCTK20PCEDRIVE
Order Code4291954
Technical Datasheet
Battery Voltage3VDC
Chuck Size4mm
Torque Max0.35N-m
Battery Capacity-
Kit ContentsPrecision Screwdriver, 20 Pieces Bit Set, Demagnetizer, Quick-Start Guide, 2x AAA Alkaline Batteries
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3VDC
Torque Max
0.35N-m
Kit Contents
Precision Screwdriver, 20 Pieces Bit Set, Demagnetizer, Quick-Start Guide, 2x AAA Alkaline Batteries
Plug Type
-
Chuck Size
4mm
Battery Capacity
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052