Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDB9CONCABL6
Order Code4339202
Also Known AsGTIN UPC EAN: 0065030833660
Technical Datasheet
4 In Stock
32 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.250 |
Price for:Each
Minimum: 1
Multiple: 1
€30.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDB9CONCABL6
Order Code4339202
Also Known AsGTIN UPC EAN: 0065030833660
Technical Datasheet
Connector to ConnectorRJ45 Plug to DB9 Receptacle
Cable Length - Metric1.8m
Cable Length - Imperial6ft
Jacket ColourBlue
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech DB9CONCABL6 Cisco Console Management Cable is designed as an ideal replacement cable for use with a range of Cisco branded routers, including the 600, 800, 1600 and 1700 series models. The cable allows you to easily connect to your Cisco device from your PC or laptop, making it ideal for reprogramming and updating your Cisco equipment.
- Equivalent to Cisco part number CAB-CONSOLE-RJ45 and AIR-CONCAB1200 console cable
- Easily connect your Cisco swithc, router or firewall to a PC or Laptop
- Cost effective replacement part
- Durable design and reliable performance
- RJ45 to 9-pin D-Sub connections
- 1.8m Cable length
- Lifetime limited manufacturer warranty
Contents
Cable only
Technical Specifications
Connector to Connector
RJ45 Plug to DB9 Receptacle
Cable Length - Imperial
6ft
Product Range
-
Cable Length - Metric
1.8m
Jacket Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1