register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €35.850 |
Product Information
Product Overview
DH60-THERMOMETER is a portable handheld digital temperature humidity meter hygrometer with Large LCD. This portable thermometer is capable of precise readings in a temperature range of 14 to 140F (-10 to 60C) and relative humidity (RH) range of 0 to 100% with a resolution of 0.2F (0.1C) and 0.1% RH. Switch between temperature units or view minimum and maximum readings with the press of a button. The portable hygrometer features an easy-to-read LCD with large fonts for quick, at-a-glance readings, and optional backlight for visibility in low-light conditions. The on-screen battery indicator keeps the user informed, while the five-minute auto-off feature maximizes battery life. The data hold button enables to keep the last reading on the screen for reference. The temperature tester is ideal for monitoring server rooms, data centres, office environments, and equipment testing by providing real-time data to verify ambient conditions or cooling performance of computer systems.
- Made of durable ABS plastic
- Non-slip design ensures a secure grip
- 1.2x2x5.7in size
Contents
Digital thermometer, Quick-start guide.
Technical Specifications
-10°C to +60°C
50mm
-
145mm
30mm
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate