Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDKM31C3HVCPD
Order Code4068351
Also Known AsGTIN UPC EAN: 0065030887014
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €159.100 |
Price for:Each
Minimum: 1
Multiple: 1
€159.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDKM31C3HVCPD
Order Code4068351
Also Known AsGTIN UPC EAN: 0065030887014
Technical Datasheet
Convert FromUSB-C
Convert ToHDMI, VGA, USB-C
Product Range-
SVHCTo Be Advised
Product Overview
Versatile mini docking station that provides three video outputs via MST, allowing you to easily create a multi-monitor workstation. The dock is equipped with HDMI, VGA & USB-C video outputs, 2 port USB hub and a LAN port. Additionally, the travel-friendly adaptor supports USB Power Delivery for advanced charging options.
- 7-in-1 Multifunction adaptor, ideal for creating a fully functioning workstation wherever you are
- Provides HDMI, VGA, RJ45, 2x USB 3.2 Gen 2 ports and 2x USB-C ports (1x Video/data, 1x PD only)
- Fully featured 10Gb/s USB-C port that supports DP Alt Mode video or peripheral connection on a non-thunderbolt adaptor
- Adaptor utilises MST for versatile video output, performance is based on number of attached displays and host video controller
- Supports single display resolutions up to 4K 60Hz (HDMI/USB-C) or 1080p @60Hz (VGA) with DP 1.4 GPU
- Dual display resolutions up to 4K 30Hz with DP 1.4 GPU (HDMI/USB-C), 1x 4K 30Hz or 2x 1080p with DP 1.2 GPU
- HDMI output with HDR10
- Fast charging USB ports for mobile devices
- 100W USB Power Delivery passthough (88W laptop charging)
- Gigabit LAN port for convenient network access
- Portable design with wraparound USB-C cable (250mm length)
- Dimensions (HxWxD): 28x144x83mm
- 3 Year manufacturer warranty
Contents
Docking station and user guide
Notes
Note: Host must support MST, DP Alt Mode and Power Delivery for full functionality.
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
HDMI, VGA, USB-C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16