Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDKT30CHPD.
Order Code3403199
Also Known AsGTIN UPC EAN: 0065030864978
Your Part Number
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €75.030 |
Price for:Each
Minimum: 1
Multiple: 1
€75.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDKT30CHPD.
Order Code3403199
Also Known AsGTIN UPC EAN: 0065030864978
Technical Datasheet
Convert FromUSB-C
Convert ToHDMI, RJ45, USB 3.0
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for DKT30CHPD.
1 Product Found
Product Overview
Transform your laptop into a mobile workstation, ideal for overcoming the port limitations of mobile computers and laptops. Provides a 4K HDMI output, Gigabit Ethernet port and two additional USB 3.0 ports.
- Supports USB Power Delivery, allowing you to charge your laptop whilst powering the adaptor
- Supports HDMI resolutions up to 4096x2160 @24Hz or 3840x2160 @30Hz
- Full Duplex and Auto MDIX support
- Compact and durable design for easy portability
- Extra long (34cm) USB-C cable for flexible placement
- Compatible with Thunderbolt™ 3 ports
- Supports Win 7/8/10 and Mac OS 10.9-10.12
- Dimensions (HxWxD): 18x96x51mm
- 3 Years manufacturer warranty
Contents
Multiport Adaptor and user guide
Notes
Note: Host device must support DP Alt Mode and USB Power Delivery 2.0
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
HDMI, RJ45, USB 3.0
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2