Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDKT30CHSDPD1
Order Code4068301
Also Known AsGTIN UPC EAN: 0065030891790
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €64.490 |
Price for:Each
Minimum: 1
Multiple: 1
€64.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDKT30CHSDPD1
Order Code4068301
Also Known AsGTIN UPC EAN: 0065030891790
Technical Datasheet
Convert FromUSB 3.2 Type-C
Convert ToHDMI, MicroSD, RJ-45, SD/MMC Slot, 2x USB 3.2 Type-A, USB Type-C PD
Product Range-
SVHCTo Be Advised
Product Overview
Convenient slimline 6-in-1 multiport adaptor that will extend the functionality of your laptop or tablet into a mobile workstation. The adaptor provides a 4K display output, network adaptor, card reader and two USB ports for added connectivity.
- Provides HDMI output, SD/MicroSD card slots, Ethernet network port, 2x USB ports and 1x USB-C port for Power Delivery
- Supports resolutions up to 4K UHD @60Hz (with DP 1.4 Alt Mode, 4K @30Hz with DP 1.2 Alt Mode)
- Card reader provides direct access for SD/SDHC/SDXC and MicroSD memory cards
- Two USB-A ports for peripherals with transfer speeds up to 5Gb/s
- Fast Charge port with BC 1.2 charging specification
- Gigabit LAN port for reliable network connectivity
- Power your laptop and peripherals with up to 100W Power Delivery 3.0
- Extra long 300mm cable length for extended reach and reduced cable strain
- Supports Windows 8/10, MacOS 10.13-10.15 & 11, Android, iPadOS and Chrome OS
- 3 Year manufacturer warranty
Contents
Hub and user guide
Notes
Note: Host device must support DP Alt Mode.
Technical Specifications
Convert From
USB 3.2 Type-C
Product Range
-
Convert To
HDMI, MicroSD, RJ-45, SD/MMC Slot, 2x USB 3.2 Type-A, USB Type-C PD
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14