Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDKT30CHVPD2
Order Code4068296
Also Known AsGTIN UPC EAN: 0065030891752
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €129.740 |
Price for:Each
Minimum: 1
Multiple: 1
€129.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDKT30CHVPD2
Order Code4068296
Also Known AsGTIN UPC EAN: 0065030891752
Technical Datasheet
Convert FromUSB-C
Convert ToHDMI, VGA
Product Range-
SVHCTo Be Advised
Product Overview
Compact multiport adaptor that provides 6 essential functions, ideal for adding connectivity options to your laptop or tablet. The adaptor provides two display outputs, network port and USB hub with Fast Charge and Power Delivery functions.
- Provides easy access HDMI & VGA video outputs, network port and 3x USB ports
- HDMI supports resolutions up to 4K UHD (3840x2160 @30Hz), VGA supports up to 1080p Full HD
- Three USB 3.1 Gen 1 ports; 2x USB-A including Fast Charge port and USB-C with PD support
- Fast Charge port with BC 1.2 charging specification
- Charge your laptop and peripherals with up to 100W Power Delivery
- Gigabit LAN port for reliable network connectivity
- Extra long 300mm cable length for extended reach and reduced cable strain
- Supports Windows 8/10, MacOS 10.10-10.15, 11, Android 9+, iPad OS and Chrome OS
- 3 Year manufacturer warranty
Contents
Multiport adaptor and user guide
Notes
Note: Host device must support DP Alt Mode.
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
HDMI, VGA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146