Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDP14A-7M-DP-CABLE
Order Code4415392
Also Known AsGTIN UPC EAN: 0065030899956
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €127.990 |
Price for:Each
Minimum: 1
Multiple: 1
€127.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDP14A-7M-DP-CABLE
Order Code4415392
Also Known AsGTIN UPC EAN: 0065030899956
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial23ft
Cable Length - Metric7m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Active DisplayPort cable that can deliver 8K video output beyond the limitation of standard passive cables. The integrated signal booster ensures consistent performance without a repeater or separate power source. To guarantee performance, the cable is VESA certified for DisplayPort 1.4 functionality and is backwards compatible with DisplayPort versions 1.2/1.3.
- Supports resolutions up to 7680x4320 @60Hz, 4K @120Hz or 1440p @240Hz with compatible hardware
- High Dynamic Range (HDR10) delivers vivid colours and higher contrast ratio
- High Bit Rate 3 (HBR3) bandwidth up to 32.4Gb/s
- VESA Certified for seamless compatibility with DisplayPort 1.4 devices
- HDCP 2.2 support for secure connections
- MST Support for daisy-chaining multiple monitors
- Unidirectional cable design with labelled source and display connectors
- Flexible TPE cable sleeve and gold plated latching connections
- Aluminium-mylar foil with braid shielding to reduce EMI interference
Contents
Lead only
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
23ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
DisplayPort Plug
Cable Length - Metric
7m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49