Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDP14MM2M
Order Code3403349
Product RangeStartech DP14MM
Also Known AsGTIN UPC EAN: 0065030880534
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.180 |
Price for:Each
Minimum: 1
Multiple: 1
€21.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDP14MM2M
Order Code3403349
Product RangeStartech DP14MM
Also Known AsGTIN UPC EAN: 0065030880534
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeStartech DP14MM
SVHCTo Be Advised
Product Overview
The Startech DP14MM is a high performance monitor cable that connects your DisplayPort equipped device to an Ultra HD 8K display, TV or projector. Ideal for completing high quality digital signage applications, the cable is VESA Certified to ensure full compliance with all DP 1.4 specifications.
- Supports resolutions up to 7680x4320 @60Hz as well as 4K @120Hz
- High Dynamic Range (HDR) support delivers higher contrast ratios and more vivid colours
- High Bit Rate 3 (HBR3) bandwidth up to 32.4Gb/s
- VESA Certified for full 1.4 compliance
- MST Support for daisy chaining monitors
- Thinner 34AWG construction for flexible installation
- Connectors fitted with latches to ensure a secure connection
- HDCP 2.2
Contents
Lead only
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
DisplayPort Plug
Cable Length - Metric
2m
Product Range
Startech DP14MM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097