Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDP2HD4KADAP
Order Code3532672
Also Known AsGTIN UPC EAN: 0065030861908
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.200 |
5+ | €32.130 |
10+ | €30.080 |
25+ | €27.440 |
50+ | €24.800 |
100+ | €24.300 |
Price for:Each
Minimum: 1
Multiple: 1
€37.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDP2HD4KADAP
Order Code3532672
Also Known AsGTIN UPC EAN: 0065030861908
Technical Datasheet
Inter Series Connector ADisplayPort
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BHDMI
Convert To Positions1Ways
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
Compact adaptor lets you connect a DisplayPort enabled PC or notebook to a 4K HDMI display or projector. Lossless performance makes it ideal for graphics-intensive content and high-resource applications.
- Lightweight design and ultra-compact footprint to maximise portability
- Supports resolutions up to 4K Ultra-HD (30Hz)
- 7.1 Surround sound audio specification
- Compliant with DPCP, HDCP, DisplayPort 1.2 & HDMI 1.4 specification
- Plug and play installation; no software or drivers required
- Powered by the DisplayPort connection, no external power required
- 2 Year manufacturer warranty
Contents
Contents: Adaptor only
Technical Specifications
Inter Series Connector A
DisplayPort
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04