Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDP2VGDVHD
Order Code4540618
Also Known AsGTIN UPC EAN: 0065030857208
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €64.540 |
Price for:Each
Minimum: 1
Multiple: 1
€64.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDP2VGDVHD
Order Code4540618
Also Known AsGTIN UPC EAN: 0065030857208
Technical Datasheet
Connector to ConnectorDisplayPort Plug to DVI-D Receptacle + HDMI Receptacle + VGA Receptacle
Convert From Positions1Ways
Cable Length - Imperial5.9"
Cable Length - Metric149.86mm
Convert From GenderPlug
Jacket ColourBlack
Product Range-
Convert To Positions3Ways
Convert To GenderReceptacle
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Compact adaptor that can convert a DisplayPort input to a VGA, DVI or HDMI output
- Connect a DisplayPort equipped PC or Mac to almost any display device
- Maximum display resolution up to 1920x1200
- No software or drivers required
- Powered by the DisplayPort connection
- Dimensions (HxWxD): 15x45x284mm
Contents
Contents: DisplayPort adaptor and user guide
Notes
Note: Only one video output is supported at any one time. If multiple connections are made, only one of the outputs will function.
Technical Specifications
Connector to Connector
DisplayPort Plug to DVI-D Receptacle + HDMI Receptacle + VGA Receptacle
Cable Length - Imperial
5.9"
Convert From Gender
Plug
Product Range
-
Convert To Gender
Receptacle
Convert From Positions
1Ways
Cable Length - Metric
149.86mm
Jacket Colour
Black
Convert To Positions
3Ways
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07