Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoGC46FMKEY
Order Code3402899
Also Known AsGTIN UPC EAN: 0065030812696
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.620 |
10+ | €9.190 |
25+ | €8.780 |
100+ | €7.900 |
250+ | €6.810 |
500+ | €6.670 |
Price for:Each
Minimum: 1
Multiple: 1
€11.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoGC46FMKEY
Order Code3402899
Also Known AsGTIN UPC EAN: 0065030812696
Technical Datasheet
Convert FromPS/2 6 Pin Mini-DIN Male
Convert ToUSB Type A Receptacle
Product Range-
SVHCTo Be Advised
Product Overview
- Connect a USB keyboard to a PS/2 port
- Dependable, cost-effective design
- Dimensions (HxWxD): 10x20x50mm
Contents
Contents: Adaptor only
Technical Specifications
Convert From
PS/2 6 Pin Mini-DIN Male
Product Range
-
Convert To
USB Type A Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02