Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoGC98FF
Order Code3532656
Also Known AsGTIN UPC EAN: 0065030773508
Technical Datasheet
7 In Stock
20 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.860 |
| 10+ | €5.050 |
| 100+ | €4.090 |
| 250+ | €3.730 |
| 500+ | €3.370 |
| 1000+ | €3.300 |
Price for:Each
Minimum: 1
Multiple: 1
€6.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoGC98FF
Order Code3532656
Also Known AsGTIN UPC EAN: 0065030773508
Technical Datasheet
Inter Series Connector A9 Way D Female
Convert From Positions1Ways
Convert From GenderReceptacle
Inter Series Connector BRJ45
Convert To Positions1Ways
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
- Converts a DB9 socket to a RJ45 socket
- Used for modular RS232, RS422 and RS485 connections
- Allows for custom serial pin configurations
Contents
Contents: Adaptor only
Technical Specifications
Inter Series Connector A
9 Way D Female
Convert From Gender
Receptacle
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
RJ45
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02