Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHB30C5A2CSC
Order Code3765014
Also Known AsGTIN UPC EAN: 0065030868273
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €129.220 |
Price for:Each
Minimum: 1
Multiple: 1
€129.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHB30C5A2CSC
Order Code3765014
Also Known AsGTIN UPC EAN: 0065030868273
Technical Datasheet
No. of Ports7Ports
Hub StyleMains Powered
Product Range-
SVHCTo Be Advised
Product Overview
Convenient high speed desktop hub that expands the connectivity options of your PC or laptop. The hub provides 7 high speed USB ports (5x USB-A and 2x USB-C) and includes a Fast Charge port for charging mobile devices.
- Provides 2x USB-C ports and 5x USB-A ports including a dedicated Fast Charge port for mobile devices
- Fast Charging support with USB Battery Charging Specification 1.2
- USB 3.1 Gen 1 transfer speeds up to 5Gb/s
- Practical desktop design, ideal for hot-desk environments
- 1m USB-C cable for flexible installation
- Thunderbolt 3.0 port compatible
- OS Independent, no software or drivers required
- Dimensions (HxWxD): 24x149x65mm
- 2 Year manufacturer warranty
Contents
Hub, AC adaptor (UK/EU/NA/ANZ), USB-C cable and user guide
Notes
Note: USB-C ports are data only, with no support for DP Alt Mode or Power Delivery.
Technical Specifications
No. of Ports
7Ports
Product Range
-
Hub Style
Mains Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55