Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHB30CM3A1CB
Order Code4068273
Also Known AsGTIN UPC EAN: 0065030883467
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.560 |
Price for:Each
Minimum: 1
Multiple: 1
€51.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHB30CM3A1CB
Order Code4068273
Also Known AsGTIN UPC EAN: 0065030883467
Technical Datasheet
No. of Ports4Ports
Hub StyleBus Powered
Product Range-
SVHCTo Be Advised
Product Overview
Convenient high speed USB-C hub that provides flexible connectivity options for devices with limited USB ports. Lightweight design with extra long USB cable and unique wraparound cable storage design for easy storage.
- Provides 3x USB A ports and 1x USB-C port for connecting peripherals
- USB 3.1 Gen 1 transfer rates up to 5Gb/s
- Extra long USB-C cable for optimum placement (280mm)
- Unique wraparound cable management for easy storage and portability
- Plug and play design, no drivers required
- Dimensions (HxWxD): 20x135x50mm
- 2 Year manufacturer warranty
Contents
Hub and user guide
Notes
Note: USB-C port does not support DP Alt Mode or Power Delivery.
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13