Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHDDVIFM8IN
Order Code3361406
Also Known AsGTIN UPC EAN: 0065030848572
Technical Datasheet
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.480 |
10+ | €20.020 |
25+ | €17.220 |
100+ | €13.970 |
250+ | €13.690 |
500+ | €13.410 |
Price for:Each
Minimum: 1
Multiple: 1
€28.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDDVIFM8IN
Order Code3361406
Also Known AsGTIN UPC EAN: 0065030848572
Technical Datasheet
Connector Type AHDMI Socket
Connector Type BDVI-D Plug
Cable Length - Imperial0.65ft
Cable Length - Metric200mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Bi-directional adaptor for connecting HDMI and DVI-D capable devices
- Ideal for overcoming compatibility issues
- Aluminium-Mylar foil with braided shielding
- Gold plated connectors
Contents
Adaptor only
Technical Specifications
Connector Type A
HDMI Socket
Cable Length - Imperial
0.65ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
DVI-D Plug
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07