Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHDMM1M
Order Code4291813
Product RangeStartech HDMM
Also Known AsGTIN UPC EAN: 0065030848886
Your Part Number
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.930 |
Price for:Each
Minimum: 1
Multiple: 1
€9.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDMM1M
Order Code4291813
Product RangeStartech HDMM
Also Known AsGTIN UPC EAN: 0065030848886
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeStartech HDMM
SVHCTo Be Advised
Product Overview
High quality HDMI lead that delivers crystal clear images and life-like colour with resolutions up to 4K Ultra HD @30Hz. Gold plated connectors and superior EMI shielding ensure a dependable connection between devices.
- Supports resolutions up to 4Kx2K @30Hz
- Aluminium-Mylar foil with braid EMI shielding
- Gold plated contacts with PVC cable jacket
- Lifetime limited manufacturer warranty
Applications
Audio Visual, Video & Vision
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
1m
Product Range
Startech HDMM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0894