Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €140.760 |
5+ | €108.020 |
10+ | €97.840 |
25+ | €87.650 |
50+ | €85.900 |
100+ | €84.140 |
Product Information
Product Overview
ICUSB2322F is a 2-port USB to serial RS232 adapter cable with FTDI chipset and COM retention converts an available USB 1.1 or 2.0 port into 2 RS232 serial DB9 ports to connect, monitor and control your serial devices. This compact adapter features COM retention, allowing the same COM port values to automatically be re-assigned to the port if the cable is disconnected and re-connected to the host computer, or if the system is rebooted. Unlike most USB-serial adapters, this one uses the FTDI chipset, which supports additional customization, advanced features, and compatibility not necessarily offered by other solutions. This USB-serial adapter is compatible with a broad list of Operating Systems, including Windows®, Windows CE, Mac OS and Linux, making this product the perfect solution for integrating into mixed environments. Backed by a StarTech.com 2-year warranty and free lifetime technical support.
- Equipped with an FTDI chipset, this USB serial hub is customizable and compatible for any setup
- Supports baud rates up to 921.6Kbps
- Compact, wall mountable design
- USB powered no external adaptor required
- 1.8m cable length
- Supports Windows, Linux and Mac OS
- Black colour cable
- 2 year manufacturer warranty and free lifetime technical support
Contents
Adaptor cable, Software, Wall mounting kit and user guide.
Technical Specifications
USB
-
D Sub 9 Position Plug
1.8m
-
USB to RS232 Converter
RS-232 Serial
FT2232D
6ft
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate