Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoICUSB2324I
Order Code3764996
Also Known AsGTIN UPC EAN: 0065030848343
Technical Datasheet
14 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €199.860 |
Price for:Each
Minimum: 1
Multiple: 1
€199.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoICUSB2324I
Order Code3764996
Also Known AsGTIN UPC EAN: 0065030848343
Technical Datasheet
Convert FromUSB Type B
Convert ToRS-232
Product Range-
SVHCTo Be Advised
Product Overview
ICUSB2324I 4-port industrial USB to serial hub with DIN rail clips converts a single USB port into four RS232 serial ports, enabling you to connect to, monitor and control your serial devices. This USB powered adapter also retains assigned serial COM port values once connected, allowing the same values to be automatically reassigned to the ports provided by the adapter.
- Supports serial data rates up to 921.6Kb/s
- USB powered no external adaptor required
- Rugged metal construction with wall & DIN mounting, suitable for industrial applications
- Supports Windows CE, Server 2003-2009, XP/Vista/7/8/10, Linux 2.4.x-4.11.x (LTS only) & Mac OS
- Dimension (HxWxD) is 23x59x178mm
- 2 year manufacturer warranty and free lifetime technical support
Contents
USB to serial adaptor, USB cable, Din rail kit, Software and user guide.
Technical Specifications
Convert From
USB Type B
Product Range
-
Convert To
RS-232
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.516188