Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €50.330 |
Price for:Each
Minimum: 1
Multiple: 1
€50.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoICUSB232INT1
Order Code4552123
Technical Datasheet
Networking InterfaceSerial
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ICUSB232INT1 USB to RS232 serial adapter lets you add an RS232 port to any desktop system that is equipped with an available USB motherboard header. Unlike standard USB to serial cables, this cable is designed for use inside the PC case, affording an entirely internal solution with no mess or extra adapters needed. This compact and simple USB adapter offers a cost-effective solution that bridges the compatibility gap between modern computers and legacy serial peripherals. Backed by a StarTech.com 2-year warranty and free lifetime technical support.
- Bus-powered – no separate power supply or battery required
- Supports COM port retention
- Single chip USB to asynchronous serial data transfer interface
- UHCI/OHCI/EHCI host controller compatible
- USB 2.0 full speed compatible
- Operating temperature range from -10°C to 80°C (14°F to 176°F)
- Product dimension : 45 mm [1.8 in] L x 123 mm [4.8 in] W x 12 mm [0.5 in] H
Contents
USB to RS232 serial adapter, Low profile bracket, Driver CD, Instruction manual.
Technical Specifications
Networking Interface
Serial
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16